
Voltage-output 8-bit digital-to-analog converter featuring a precision output amplifier and full microprocessor interface. This unipolar, single-supply DAC offers 8-bit resolution with a maximum sampling rate of 1.25MS/s and a settling time of 800ns. It supports both SPI and parallel interfaces, with a voltage output range from 2.56V to 10V. Operating across a wide temperature range of -55°C to 125°C, it has a maximum power dissipation of 375mW and a maximum supply voltage of 16.5V. The component is housed in a D package with Tin/Lead contact plating.
Sign in to ask questions about the Analog Devices AD558JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD558JD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD558JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
