
8-bit voltage-output digital-to-analog converter (DAC) with integrated output amplifier and full microprocessor interface. Features 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operates with a 4.5V to 16.5V supply voltage and provides a 2.56V to 10V unipolar voltage output. Offers a 1.25MS/s sampling rate and 800ns settling time. Packaged in a 22.1mm x 6.35mm x 4.57mm DIP package with tin-lead contact plating.
Sign in to ask questions about the Analog Devices AD558JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD558JN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 5mA |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
