8-bit voltage-output digital-to-analog converter (DAC) featuring a full microprocessor interface and integrated output amplifier. Achieves a 1.25MS/s conversion rate with 800ns settling time. Offers a unipolar voltage output ranging from 2.56V to 10V. Operates across a wide temperature range of -55°C to 125°C. Packaged in PLCC with tin-matte contact plating, this RoHS-compliant component is supplied on tape and reel.
Analog Devices AD558JPZ-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD558JPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
