8-bit voltage-output digital-to-analog converter featuring a full microprocessor interface and precision output amplifier. Offers 8-bit resolution with a maximum output voltage of 10V and a minimum of 2.56V. Integral nonlinearity is 0.25LSB, with a full-scale error of 1LSB. Operates across a wide temperature range from -55°C to 125°C, with a sampling rate of 1.25MS/s and a settling time of 800ns. Housed in an N package with Tin, Lead contact plating.
Analog Devices AD558KN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.