
Voltage-output 8-bit digital-to-analog converter (DAC) featuring a precision output amplifier and full microprocessor interface. Offers a 1.25MS/s conversion rate, 8-bit resolution, and a unipolar output voltage range from 2.56V to 10V. Integral nonlinearity is 0.25LSB with a full-scale error of 1LSB. Operates from a 4.5V to 16.5V supply, with a typical operating voltage of 15V, and a maximum power dissipation of 450mW. Packaged in a 22.1mm x 6.35mm x 4.57mm DIP package with tin matte contact plating.
Analog Devices AD558KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD558KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
