
8-bit Digital-to-Analog Converter (DAC) featuring a parallel interface for 8-bit input loading. This unipolar voltage output DAC offers a 0.25 LSB Integral Nonlinearity (INL) and a full-scale error of 1 LSB. Designed for surface mounting, it operates within a 4.5V to 16.5V supply voltage range and has a maximum operating temperature of 70°C. The component is packaged in a 20-lead PLCC with Tin/Lead contact plating, supplied on tape and reel.
Analog Devices AD558KP-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 3us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD558KP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
