
8-bit voltage-output digital-to-analog converter (DAC) featuring a precision output amplifier and full microprocessor interface. Offers 8-bit resolution with integral nonlinearity of 0.375 LSB and full-scale error of 1 LSB. Operates with a 4.5V to 16.5V supply voltage, providing a 2.56V to 10V output voltage range. Includes a parallel interface and a sampling rate of 1.25 MS/s, with a settling time of 800 ns. Packaged in a D case with tin/lead contact plating, operating from -55°C to 125°C.
Analog Devices AD558TD technical specifications.
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 2.41mm |
| Integral Nonlinearity (INL) | 0.375LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 7.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD558TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
