
Analog Devices AD558TD/883B technical specifications.
| Package/Case | D |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.375LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2.56V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | AD558 |
| Settling Time | 800ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD558TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
