12-bit Analog Front End (AFE) data acquisition system featuring a single 12-bit ADC and sixteen 12-bit DACs. This integrated circuit offers 16 single-ended inputs with a maximum input voltage of 5.25V and a minimum of 2.5V. It supports an SPI interface and operates with a sampling rate of 1MS/s, boasting a Signal to Noise Ratio (SNR) of 70dB and a slew rate of 1.5V/µs. The component is housed in a BGA package with tin/lead contact plating, suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5590BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5590BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 42.3mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 16 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 70dB |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5590BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.