
16-channel analog front end (AFE) with a single 12-bit analog-to-digital converter (ADC) and sixteen 12-bit digital-to-analog converters (DACs). Features a 1MS/s sampling rate, 70dB signal-to-noise ratio (SNR), and 6µs settling time. Operates with single-ended inputs and SPI interface, supporting a 2.5V to 5.25V input voltage range and 2.5V to 5V output voltage range. Housed in a 10mm x 10mm BGA package with 1.11mm height, and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5590BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5590BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Converter Type | ADC |
| Height | 1.11mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 42.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.55mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 16 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 70dB |
| Slew Rate | 1.5V/µs |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5590BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
