12-bit, 16-pin WLCSP Analog Front End (AFE) integrating data acquisition and octal DAC functionality. Features a single ADC and octal DAC, operating across an industrial temperature range of -40°C to 105°C. Nominal supply voltage is 3V, with a range from 2.7V to 5.5V. The component has a JEDEC package code of S-PBGA-B16, with dimensions of 1.96mm x 1.96mm.
Sign in to ask questions about the Analog Devices AD5592RBCBZ-1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5592RBCBZ-1-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.96 |
| Length | 1.96 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5592RBCBZ-1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.