The AD5592RBCBZ-RL7 is an industrial-grade analog front end (AFE) integrated circuit with a 16-pin S-PBGA-B16 package. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 2.7V and 5.5V. The device features a single function and a pin count of 16. It is suitable for use in industrial applications.
Sign in to ask questions about the Analog Devices AD5592RBCBZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5592RBCBZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.96 |
| Length | 1.96 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5592RBCBZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.