12-bit, 16-pin LFCSP Analog Front End (AFE) for data acquisition. Features a single ADC and octal DAC configuration with industrial temperature grade (-40°C to 105°C). Operates with a supply voltage range of 2.7V to 5.5V, nominal 3V. The component is housed in a 16-terminal S-XQCC-N16 package with dimensions of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5592RBCPZ-1-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5592RBCPZ-1-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5592RBCPZ-1-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.