12-bit, 16-pin WLCSP Analog Front End (AFE) IC featuring an integrated data acquisition system with a single ADC and octal DAC. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 2.7V to 5.5V, nominal 3V. This S-PBGA-B16 package has a width and length of 1.96mm, with bottom terminal position.
Analog Devices AD5593RBCBZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.96 |
| Length | 1.96 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5593RBCBZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.