Octal DAC with integrated Analog Front End (AFE) functionality. This 12-bit data acquisition system features a single ADC and eight DAC channels. Operating across an industrial temperature range of -40°C to 105°C, it requires a supply voltage between 2.7V and 5.5V, with a nominal 3V. The component is housed in a 16-pin TSSOP package (R-PDSO-G16) with dual terminal positions, measuring 4.4mm in width and 5mm in length.
Analog Devices AD5593RBRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5593RBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.