
12-bit Analog Front End (AFE) IC featuring an integrated data acquisition system with a single ADC and octal DAC. Operating across an industrial temperature range of -40°C to 105°C, this component supports supply voltages from 2.7V to 5.5V, with a nominal 3V. Housed in a 16-pin TSSOP package (JEDEC R-PDSO-G16) with dual terminal positions, it offers a compact solution with a width of 4.4mm and length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5593RBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5593RBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.