
8-Bit nanoDAC™ digital-to-analog converter with a 1.7 MS/s conversion rate. Features SPI serial interface, single supply operation from 2.7 V to 5.5 V, and a low supply current of 75 µA. Achieves 0.5 LSB differential and integral nonlinearity. Operates over a -40°C to 125°C temperature range. Available in SC package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5601BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5601BCPZ-RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5601BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
