
8-Bit nanoDAC with SPI interface, offering a 1.7MS/s conversion rate. Features a single-channel voltage output, operating from a 2.7V to 5.5V supply. Integral nonlinearity is 0.5LSB, with a settling time of 6µs and slew rate of 0.5V/µs. This component has a low supply current of 75µA and a maximum power dissipation of 550µW. Packaged in SC, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD5601BKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5601BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5601BKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
