
8-Bit nanoDAC™ digital-to-analog converter with a single-channel voltage output. Features an I²C compatible serial interface and a conversion rate of 1.7 MS/s. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum output voltage of 5.5 V. Offers 0.5 LSB integral nonlinearity and a settling time of 6 µs. Packaged in a tiny SC70 case, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5602BCPZ-2-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5602BCPZ-2-RL7 technical specifications.
| Package/Case | SC |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5602BCPZ-2-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
