
8-Bit nanoDAC™ digital-to-analog converter with a 1.7MS/s conversion rate and 0.5LSB integral nonlinearity. Features a single-channel, unipolar voltage output and an I2C compatible serial interface. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 500µW. Housed in a tiny SC70 package with gold contact plating, this component is RoHS compliant and supplied on a 3000-piece tape and reel.
Analog Devices AD5602BKSZ-2REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5602BKSZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
