
8-Bit nanoDAC® digital-to-analog converter featuring a 1.7 MS/s conversion rate and an I²C compatible serial interface. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 500µW. Offers a voltage output with bipolar or unipolar polarity and a settling time of 6µs. Housed in a compact SC package with gold contact plating, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. Integral nonlinearity is 0.5 LSB, and the operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5602YKSZ-1500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5602YKSZ-1500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
