
10-bit digital-to-analog converter (DAC) with a single voltage output. Features a 1.7 MS/s conversion rate and a 6 µs settling time. Operates from a 2.7 V to 5.5 V single supply with a low supply current of 75 µA. Integral nonlinearity is 4 LSB. Interface is SPI serial. Packaged in SC with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5611ACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5611ACPZ-RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5611ACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
