
10-Bit Digital-to-Analog Converter (DAC) with a 1.7MS/s conversion rate. Features a single channel, voltage output, and SPI serial interface. Operates with a supply voltage range of 2.7V to 5.5V and a low supply current of 75µA. Offers a 10-bit resolution, integral nonlinearity of 4LSB, and a settling time of 6µs. Packaged in SC with gold contact plating, suitable for SMD/SMT termination.
Analog Devices AD5611AKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Height | 1mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5611AKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
