
10-Bit nanoDAC™ digital-to-analog converter with a single channel and voltage output. Features an SPI serial interface, 1.7 MS/s conversion rate, and 75 µA supply current. Operates from a 2.7 V to 5.5 V supply, offering a 0.5 LSB integral nonlinearity and 6 µs settling time. Packaged in SC with gold contact plating, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD5611BKSZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5611BKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Supply Type | Single |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5611BKSZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
