
10-bit nanoDAC™ digital-to-analog converter with a single-channel voltage output. Features an I2C compatible serial interface and a conversion rate of 1.7 MS/s. Operates from a 2.7 V to 5.5 V supply voltage, with a maximum output voltage of 5.5 V. Integral nonlinearity is 0.5 LSB, and settling time is 6 µs. Packaged in a tiny SC70 package, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5612YKSZ-1REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5612YKSZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
