10-bit monolithic digital-to-analog converter (DAC) featuring a single channel and bipolar/unipolar output polarity. Integral nonlinearity is 0.5 LSB with a settling time of 0.25 µs. Operates with a dual supply voltage up to 16.5V, from 0°C to 70°C. Through-hole mounting in a PDIP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD561JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 0.25us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD561JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
