The AD561KD is a 10-bit digital-to-analog converter with a CDIP package and through hole mount. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 16.5V. The device is not RoHS compliant and contains lead in its contact plating. It has a resolution of 10 bits and a settling time of 250us.
Analog Devices AD561KD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 250us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD561KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.