
10-bit monolithic digital-to-analog converter (DAC) featuring a parallel interface and a single bipolar/unipolar output channel. Achieves 0.25 LSB integral nonlinearity with a 250 µs settling time. Operates from a 4.5V to 16.5V supply range, with a maximum dual supply voltage of 16.5V. Packaged in a PDIP with tin, matte contact plating, designed for through-hole mounting.
Analog Devices AD561KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD561KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
