
The AD561SD/883B is a 10-bit digital-to-analog converter with a parallel interface. It features an integral nonlinearity of 0.5 LSB and a maximum operating temperature of 125°C. The device is packaged in a CDIP package and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Analog Devices AD561SD/883B technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | AD561 |
| Settling Time | 0.25us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD561SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
