The AD561TCHIPS is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 16mA. It features a military temperature grade and is available in a 16-pin package. The device operates over a temperature range of -55°C to 125°C and is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD561TCHIPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD561TCHIPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.