The AD561TD/883B is a 10-bit digital-to-analog converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a hermetically sealed, side-brazed, ceramic package with 16 pins. The device has a supply current of up to 16 milliamps and a supply voltage of 15 volts. It is designed for military-grade applications and meets the requirements of the 883B screening level.
Analog Devices AD561TD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD561TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.