
12-bit unipolar voltage output digital-to-analog converter (DAC) with a 125 kS/s conversion rate. Features a 3-wire SPI serial interface and an on-chip voltage reference with 5 ppm/°C temperature drift. Operates from a 2.7V to 3.3V supply, offering a 0µV to 5V output range. Packaged in a compact SOT-23, this single-channel nanoDAC® boasts a settling time of 8µs and a slew rate of 1.5V/µs.
Analog Devices AD5620ARJZ-1500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5620ARJZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
