12-bit, single-channel Digital-to-Analog Converter (DAC) with a 125 kS/s conversion rate. Features a 5 ppm/°C on-chip voltage reference and SPI serial interface. Operates from a single 2.7V to 5.5V supply, offering a 0V to 5V unipolar voltage output. Housed in an 8-lead SOT-23 package with tin-matte contact plating, this RoHS-compliant component is supplied on a 3000-piece tape and reel. Integral nonlinearity is 6 LSB, with a settling time of 8 µs and a slew rate of 1.5 V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5620ARJZ-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5620ARJZ-2REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5620ARJZ-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
