The AD5620BCPZ-1500RL7 is a 12-bit digital-to-analog converter with a dual configuration, suitable for industrial operating temperatures ranging from -40°C to 105°C. It has 8 terminals and a JEDEC package code of S-PDSO-N8, with a width and length of 3mm. The device operates at a nominal supply voltage of 3V and has a temperature grade of industrial. It is a single-function device with a pin count of 8 and a package type of VSON-8.
Analog Devices AD5620BCPZ-1500RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5620BCPZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.