
Single-channel, 12-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate and SPI interface. Features a 5 ppm/°C on-chip voltage reference, unipolar output, and a voltage output range from 0 µV to 5V. Operates with a supply voltage between 2.7V and 5.5V, offering a maximum power dissipation of 5.5mW. Housed in an 8-lead SOT-23 package with tin/lead contact plating, this component is suitable for applications requiring precise voltage conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5620BRJ-1500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5620BRJ-1500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
