12-bit Digital-to-Analog Converter (DAC) with a single channel and unipolar voltage output. Features a serial SPI interface, 125 kS/s conversion rate, and 10 µs settling time. Operates from a 2.7V to 3.3V single supply voltage with a maximum power dissipation of 5.5mW. Packaged in a SOT-23-8 with tin/lead contact plating, supplied on tape and reel. Integral nonlinearity is 1 LSB.
Analog Devices AD5620BRJ-1REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5620BRJ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
