
Single-channel, 12-bit Digital-to-Analog Converter (DAC) with SPI interface, offering a 125 kS/s conversion rate and 1.5 V/µs slew rate. Features a unipolar voltage output with a 5V maximum, and a 12-bit resolution. Integral nonlinearity is 1 LSB, with a settling time of 8 µs. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 5.5mW. Housed in an 8-lead SOT-23 package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5620BRJ-2500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5620BRJ-2500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
