
Single-channel, 12-bit Digital-to-Analog Converter (DAC) with a 5 ppm/°C on-chip voltage reference. Features a 125 kS/s conversion rate and SPI, serial, 3-wire interface. Offers unipolar voltage output with a 0 µV to 5 V range. Housed in a compact SOT-23 package with tin, matte contact plating. Operates from a 4.5 V to 5.5 V supply voltage, with a typical supply current of 550 µA.
Analog Devices AD5620BRJZ-2500RL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5620BRJZ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
