
Single-channel, 12-bit Digital-to-Analog Converter (DAC) with a 125 kS/s conversion rate. Features a 5 ppm/°C on-chip voltage reference and operates from a 2.7V to 3.3V supply. Offers SPI serial interface and a unipolar voltage output. Integral nonlinearity is 1 LSB, with a settling time of 8 µs and slew rate of 1.5 V/µs. Packaged in MSOP with tin/lead contact plating.
Analog Devices AD5620CRM-1 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5620CRM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
