
Single-channel, 12-bit digital-to-analog converter (DAC) featuring a 125 kS/s conversion rate and an on-chip voltage reference with 5 ppm/°C temperature drift. This nanoDAC® offers bipolar and unipolar output polarity, a voltage output type, and a 5V operating supply voltage. Interface options include SPI and 3-wire serial communication. The component is housed in a compact MSOP package with matte tin contact plating, measuring 3mm in length, 1.7mm in width, and 1.3mm in height. Integral nonlinearity is specified at 1 LSB, with a settling time of 8 µs and a slew rate of 1.5 V/µs.
Sign in to ask questions about the Analog Devices AD5620CRMZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5620CRMZ-2 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Voltage | 5V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5620CRMZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
