
12-bit digital-to-analog converter (DAC) with a single channel and voltage output. Features a 1.7 MS/s conversion rate, SPI serial interface, and unipolar output polarity. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 75µA. Housed in an SC package with gold contact plating, this component offers a 12-bit resolution and a settling time of 6µs.
Analog Devices AD5621AKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Height | 0.9mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5621AKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
