
12-bit nanoDAC, single-channel voltage output digital-to-analog converter with SPI and 3-wire serial interface. Operates from a 2.7V to 5.5V supply with a maximum supply current of 75µA and power dissipation of 550µW. Features a 1.7MS/s conversion rate, 6LSB integral nonlinearity, and 6µs settling time. Housed in an SC package, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices AD5621AKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 550uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5621AKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
