
12-Bit nanoDAC® digital-to-analog converter featuring a single channel and voltage output. Operates with a supply voltage range of 2.7V to 5.5V, drawing a low supply current of 75µA. Offers a conversion rate of 1.7MS/s and a settling time of 6µs. Supports serial communication via I²C, SPI, and 2-wire interfaces. Packaged in a tiny SC70 with gold contact plating, this component is RoHS compliant.
Analog Devices AD5622AKSZ-2REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial, I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5622AKSZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
