
12-bit Digital-to-Analog Converter (DAC) with a single-channel voltage output. Features an I²C compatible serial interface and a conversion rate of 1.7 MS/s. Operates from a 2.7 V to 5.5 V supply with a maximum power dissipation of 500 µW. Integral nonlinearity is 2 LSB, with a settling time of 10 µs. Packaged in a compact SOT-23-8 surface mount case, measuring 2.2mm x 1.35mm x 1mm.
Sign in to ask questions about the Analog Devices AD5622BKSZ-2500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5622BKSZ-2500RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Height | 1mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, I2C |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| Supply Type | Single |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5622BKSZ-2500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
