
12-bit Digital-to-Analog Converter (DAC) with a 1.7 MS/s conversion rate. Features an I²C compatible interface and a single-channel voltage output. Operates from a 2.7V to 5.5V supply voltage with a low 75µA supply current. Integral nonlinearity is 2 LSB, settling time is 6µs, and slew rate is 0.5V/µs. Packaged in a tiny SC70 for space-constrained applications.
Analog Devices AD5622BKSZ-2REEL7 technical specifications.
| Package/Case | SC |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C, Serial, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 400uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5622BKSZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
