
12-bit digital-to-analog converter (DAC) with a unipolar voltage output. Features a 1.7 MS/s conversion rate and a 2-wire, I²C-compatible serial interface. Operates from a 2.7 V to 5.5 V supply range, with a maximum power dissipation of 500 µW. Housed in a compact SC package with gold contact plating, this single-channel DAC offers a settling time of 6 µs and a slew rate of 0.5 V/µs. Suitable for applications requiring precise voltage conversion within a -40°C to 125°C operating temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
