
12-bit Digital-to-Analog Converter (DAC) with a serial I2C interface. Features a 1.7MS/s conversion rate and 10µs settling time. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 500µW. Offers unipolar voltage output and gold contact plating. Packaged in tape and reel, this RoHS compliant component is suitable for applications requiring precise voltage conversion.
Analog Devices AD5622WKSZ-1REEL7 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5622WKSZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
