12-bit, single-channel Digital-to-Analog Converter (DAC) with a serial I²C interface. Features a unipolar voltage output, operating from a 2.7V to 5.5V single supply. Achieves a 1.7 MS/s conversion rate with a settling time of 6 µs and a slew rate of 0.5 V/µs. Integral nonlinearity is rated at 2 LSB, with a maximum power dissipation of 500 µW. Packaged in a tiny SC70 with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5622YKSZ-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5622YKSZ-1REEL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC™ |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5622YKSZ-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
