
12-bit Digital-to-Analog Converter (DAC) with a unipolar voltage output, operating from a 2.7V to 5.5V supply. Features a serial, I2C compatible interface and a conversion rate of 1.7MS/s. Offers 2LSB integral nonlinearity and a settling time of 6µs. Housed in a compact SC package with gold contact plating, this single-channel DAC operates across a -40°C to 125°C temperature range.
Analog Devices AD5622YKSZ-2500RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 500uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | nanoDAC® |
| Settling Time | 6us |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5622YKSZ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
