
12-bit, dual-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features an SPI interface and a conversion rate of 287 kS/s. Offers 12-bit resolution with an integral nonlinearity of 2 LSB. Operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an MSOP for surface mounting, with a maximum power dissipation of 5mW and an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5623RARMZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Conversion Rate | 287KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 287KS/s |
| Series | nanoDAC® |
| Settling Time | 4.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5623RARMZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
